Compliant | |
EAR99 | |
NRND | |
8532.25.00.70 | |
Automotive | No |
PPAP | No |
Used for many applications, this pulse PHE450MB5100JR06 plastic film capacitor from Kemet can be used to smooth voltages or improve signals. It can withstand a voltage of 630 VDC|400VAC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. It has a tolerance of 5%. The PHE450MB5100JR06 polypropylene film capacitor has a radial termination style. This product is 18(Max) mm long, 10.5(Max) mm tall and 5.5(Max) mm deep. Its capacitance value is 0.01uF.