NichiconPLF1A470MDL4Aluminium-Polymer-Kondensator
Cap Aluminum Polymer 47uF 10VDC 20%( 6.3 X 10.5mm) Radial 2.5mm 0.025 Ohm 2.9A 2000h 105°C Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
NRND | |
8532.22.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |