NichiconPLG0J122MDO1Aluminium-Polymer-Kondensator
Cap Aluminum Polymer 1200uF 6.3VDC 20%( 8 X 12mm) Radial 3.5mm 0.009 Ohm 6.1A 2000h 105°C Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
NRND | |
8532.22.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Nichicon's PLG0J122MDO1 conductive polymer aluminum solid capacitor can easily support changes to the input load into an integrated circuit. Users like its long lead wire form. It can withstand a voltage of 6.3 VDC. This part has a lead diameter of 0.6 mm. The PLG0J122MDO1 conductive polymer aluminum solid capacitor has a radial termination style. It has a tolerance of 20%. This product is 12 mm tall with a diameter of 8 mm. Its leakage current is 1512@2Min μA. This product's terminal pitch is 3.5 mm. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C.
EDA / CAD Models |