NichiconPLG1A122MDO1Aluminium-Polymer-Kondensator
Cap Aluminum Polymer 1200uF 10VDC 20%( 10 X 13mm) Radial 5mm 0.009 Ohm 6.2A 2000h 105°C Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
NRND | |
8532.22.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |