NichiconPLV1J220MCL1TDAluminium-Polymer-Kondensator
Cap Aluminum Polymer 22uF 63VDC 20%( 8 X 9mm) Radial 3.5mm 0.035 Ohm 1.8A 3000h 105°C Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
PLV1J220MCL1TD | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
With the PLV1J220MCL1TD conductive polymer aluminum solid capacitor, designed from Nichicon, you'll be able to manage changes to the power entering your integrated circuit.
EDA / CAD Models |