NichiconPLV1V151MDL1TDAluminium-Polymer-Kondensator
Cap Aluminum Polymer 150uF 35VDC 20%( 10 X 13mm) Radial 5mm 0.026 Ohm 2.7A 3000h 105°C Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
PLV1V151MDL1TD | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
By adding one of Nichicon's PLV1V151MDL1TD conductive polymer aluminum solid capacitors to your circuit, you can ensure safe operation of the ICs and other components from unexpected loads.
EDA / CAD Models |