EatonPM-5R0H105-RElektrische Doppelschichtkondensatoren – Superkondensatoren
Cap Supercap 1F 5V -20% to 80% ( 22 X 17.3 X 9mm ) Radial Aluminum Oval Can 11.8mm 10uA 0.2 Ohm 1000h 60°C Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Do you require a high-capacity energy storage medium? The PM-5R0H105-R ultracapacitor, developed by Eaton, is the tool for you. It can withstand a voltage of 5 VDC. Its leakage current is 10 μA. This part has a pitch of 11.8 mm. This super capacitor has a maximum operating temperature of 60 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 1F. This product is 22(Max) mm long, 9(Max) mm tall and 17.3(Max) mm deep. The PM-5R0H105-R super capacitor has a radial termination style.