KEMET CorporationPME261JC6100KR30Kondensator, Kunststofffilm
Cap Film 0.1uF 1000V Paper 10%( 24 X 11.3 X 16.5mm) Radial Plastic Rectangular Can 20.3mm 100°C Bag
Compliant | |
EAR99 | |
Active | |
8532.25.00.20 | |
Automotive | No |
PPAP | No |
This pulse PME261JC6100KR30 film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1000 VDC|500VAC. This part has a maximum operating temperature of 100 °C. It has a tolerance of 10%. Its capacitance value is 0.1uF. The PME261JC6100KR30 part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 20.3 mm. This product is 24(Max) mm long, 16.5(Max) mm tall and 11.3(Max) mm deep.