KEMET CorporationPME295RB4470MR30Kondensator, Kunststofffilm
Cap Film Suppression Y1 0.0047uF 1500VDC/440VAC/480VAC Paper 20%( 18 X 8.5 X 16mm) Radial Plastic Rectangular Can 15mm 115°C Bag
Compliant | |
EAR99 | |
Active | |
8532.25.00.20 | |
Automotive | No |
PPAP | No |
This emi suppression PME295RB4470MR30 film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1500 VDC|440VAC. This part has a maximum operating temperature of 115 °C. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. The PME295RB4470MR30 part has a radial termination style. This product is 18(Max) mm long, 16(Max) mm tall and 8.5(Max) mm deep. It has a tolerance of 20%. Its capacitance value is 0.0047uF.