TAIYO YUDENPMK325AC6337MM-PKondensator, keramisch, mehrschichtig
Cap Ceramic 330uF 2.5V X6S 20% Pad SMD 1210 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| EDA / CAD Models |
Cap Ceramic 330uF 2.5V X6S 20% Pad SMD 1210 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| EDA / CAD Models |