Compliant | |
EAR99 | |
Unconfirmed | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Single | |
Enhancement | |
N | |
1 | |
2-Carrier W-CDMA|2-Tone|CW | |
LDMOS | |
65 | |
12 | |
10 | |
2010(Typ)@10V | |
12 | |
20.5 | |
2200 | |
700 | |
42.5 | |
-40 | |
175 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.42 |
Verpackungsbreite | 4 |
Verpackungslänge | 4 |
Leiterplatte geändert | 10 |
Standard-Verpackungsname | SON |
Lieferantenverpackung | SON EP |
10 | |
Leitungsform | No Lead |
Easily amplify or switch electronic signals and electrical power in a circuit with this semiconductor-based PTFA220121MV4XUMA1 RF amplifier from Infineon Technologies. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This RF power MOSFET has a minimum operating temperature of -40 °C and a maximum of 175 °C. This N channel RF power MOSFET operates in enhancement mode. Its maximum frequency is 2200 MHz.