NichiconQAK2E105KTPKondensator, Kunststofffilm
Cap Film 1uF 250V PET 10% (25 X 7.5 X 15.5mm) Axial 85°C Bulk
EAR99 | |
Obsolete | |
QAK2E105KTP | |
Automotive | No |
PPAP | No |
1uF | |
10% | |
250VDC | |
PET | |
Through Hole | |
Axial | |
25 X 7.5 X 15.5 | |
-40 | |
85 | |
Bulk | |
25(Max) | |
7.5(Max) | |
15.5(Max) | |
0.8 | |
35 |
This QAK2E105KTP film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC. This part has a maximum operating temperature of 85 °C. The QAK2E105KTP part has an axial termination style. This product is 25(Max) mm long, 15.5(Max) mm tall and 7.5(Max) mm deep. Its capacitance value is 1uF. It has a tolerance of 10%. This part has a lead diameter of 0.8 mm.
EDA / CAD Models |