NichiconQAK2E155KTPKondensator, Kunststofffilm
Cap Film 1.5uF 250V PET 10% (30 X 8 X 16mm) Axial 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
QAK2E155KTP | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Film 1.5uF 250V PET 10% (30 X 8 X 16mm) Axial 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
QAK2E155KTP | |
Automotive | No |
PPAP | No |
EDA / CAD Models |