NichiconQAK2E225KTPKondensator, Kunststofffilm
Cap Film 2.2uF 250V PET 10% (30 X 9.5 X 17.5mm) Axial 85°C Bulk
EAR99 | |
Obsolete | |
QAK2E225KTP | |
Automotive | No |
PPAP | No |
2.2uF | |
10% | |
250VDC | |
PET | |
Through Hole | |
Axial | |
30 X 9.5 X 17.5 | |
-40 | |
85 | |
Bulk | |
30(Max) | |
9.5(Max) | |
17.5(Max) | |
0.8 | |
35 |
This QAK2E225KTP film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC. This part has a maximum operating temperature of 85 °C. Its capacitance value is 2.2uF. The QAK2E225KTP part has an axial termination style. It has a tolerance of 10%. This product is 30(Max) mm long, 17.5(Max) mm tall and 9.5(Max) mm deep. This part has a lead diameter of 0.8 mm.
EDA / CAD Models |