NichiconQAK2E335JTPKondensator, Kunststofffilm
Cap Film 3.3uF 250V PET 5% (35 X 9.5 X 19.5mm) Axial 85°C Bulk
EAR99 | |
Obsolete | |
QAK2E335JTP | |
Automotive | No |
PPAP | No |
3.3uF | |
5% | |
250VDC | |
PET | |
Through Hole | |
Axial | |
35 X 9.5 X 19.5 | |
-40 | |
85 | |
Bulk | |
35(Max) | |
9.5(Max) | |
19.5(Max) | |
0.8 | |
35 |
EDA / CAD Models |