NichiconQAK2E335KTPKondensator, Kunststofffilm
Cap Film 3.3uF 250V PET 10% (35 X 9.5 X 19.5mm) Axial 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
QAK2E335KTP | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Film 3.3uF 250V PET 10% (35 X 9.5 X 19.5mm) Axial 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
QAK2E335KTP | |
Automotive | No |
PPAP | No |
EDA / CAD Models |