NichiconQAK2E684KTPKondensator, Kunststofffilm
Cap Film 0.68uF 250V PET 10% (25 X 7 X 13mm) Axial 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
QAK2E684KTP | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Film 0.68uF 250V PET 10% (25 X 7 X 13mm) Axial 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
QAK2E684KTP | |
Automotive | No |
PPAP | No |
EDA / CAD Models |