NichiconQAK2E685JTPKondensator, Kunststofffilm
Cap Film 6.8uF 250V PET 5% (40 X 13.5 X 22.5mm) Axial 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
QAK2E685JTP | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Film 6.8uF 250V PET 5% (40 X 13.5 X 22.5mm) Axial 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
QAK2E685JTP | |
Automotive | No |
PPAP | No |
EDA / CAD Models |