NichiconQAK2G105KTPKondensator, Kunststofffilm
Cap Film 1uF 400V PET 10% (30 X 11 X 19mm) Axial 85°C Bulk
EAR99 | |
Obsolete | |
QAK2G105KTP | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Film 1uF 400V PET 10% (30 X 11 X 19mm) Axial 85°C Bulk
EAR99 | |
Obsolete | |
QAK2G105KTP | |
Automotive | No |
PPAP | No |
EDA / CAD Models |