NichiconQAK2G155KTPKondensator, Kunststofffilm
Cap Film 1.5uF 400V PET 10% (30 X 13 X 22.5mm) Axial 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
QAK2G155KTP | |
Automotive | No |
PPAP | No |
This QAK2G155KTP film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC. This part has a maximum operating temperature of 85 °C. Its capacitance value is 1.5uF. It has a tolerance of 10%. The QAK2G155KTP part has an axial termination style. This part has a lead diameter of 0.8 mm. This product is 30(Max) mm long, 22.5(Max) mm tall and 13(Max) mm deep.
EDA / CAD Models |