NichiconQAK2G475JTPKondensator, Kunststofffilm
Cap Film 4.7uF 400V PET 5% (41 X 18.5 X 28mm) Axial 85°C Bulk
EAR99 | |
Obsolete | |
QAK2G475JTP | |
Automotive | No |
PPAP | No |
4.7uF | |
5% | |
400VDC | |
PET | |
Through Hole | |
Axial | |
41 X 18.5 X 28 | |
-40 | |
85 | |
Bulk | |
41(Max) | |
18.5(Max) | |
28(Max) | |
1 | |
35 |
EDA / CAD Models |