NichiconQAK2G475KTPKondensator, Kunststofffilm
Cap Film 4.7uF 400V PET 10% (41 X 18.5 X 28mm) Axial 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
QAK2G475KTP | |
Automotive | No |
PPAP | No |
Used for many applications, this QAK2G475KTP plastic film capacitor from Nichicon can be used to smooth voltages or improve signals. It can withstand a voltage of 400 VDC. This polypropylene film capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 4.7uF. This part has a lead diameter of 1 mm. It has a tolerance of 10%. The QAK2G475KTP polypropylene film capacitor has an axial termination style. This product is 41(Max) mm long, 28(Max) mm tall and 18.5(Max) mm deep.
EDA / CAD Models |