NichiconQAK2J104KTPKondensator, Kunststofffilm
Cap Film 0.1uF 630V PET 10% (30 X 6 X 12.5mm) Axial 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
QAK2J104KTP | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Film 0.1uF 630V PET 10% (30 X 6 X 12.5mm) Axial 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
QAK2J104KTP | |
Automotive | No |
PPAP | No |
EDA / CAD Models |