NichiconQAK2J154JTPKondensator, Kunststofffilm
Cap Film 0.15uF 630V PET 5% (30 X 7.5 X 14mm) Axial 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
QAK2J154JTP | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Film 0.15uF 630V PET 5% (30 X 7.5 X 14mm) Axial 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
QAK2J154JTP | |
Automotive | No |
PPAP | No |
EDA / CAD Models |