NichiconQAK2J155KTPKondensator, Kunststofffilm
Cap Film 1.5uF 630V PET 10% (46 X 16 X 25mm) Axial 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
QAK2J155KTP | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Film 1.5uF 630V PET 10% (46 X 16 X 25mm) Axial 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
QAK2J155KTP | |
Automotive | No |
PPAP | No |
EDA / CAD Models |