NichiconQAK2J334KTPKondensator, Kunststofffilm
Cap Film 0.33uF 630V PET 10% (30 X 10.5 X 18.5mm) Axial 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
QAK2J334KTP | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Film 0.33uF 630V PET 10% (30 X 10.5 X 18.5mm) Axial 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
QAK2J334KTP | |
Automotive | No |
PPAP | No |
EDA / CAD Models |