NichiconQAK2J474JTPKondensator, Kunststofffilm
Cap Film 0.47uF 630V PET 5% (35 X 11 X 19mm) Axial 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
QAK2J474JTP | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Film 0.47uF 630V PET 5% (35 X 11 X 19mm) Axial 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
QAK2J474JTP | |
Automotive | No |
PPAP | No |
EDA / CAD Models |