NichiconQAK2J474KTPKondensator, Kunststofffilm
Cap Film 0.47uF 630V PET 10% (35 X 11 X 19mm) Axial 85°C Bulk
EAR99 | |
Obsolete | |
QAK2J474KTP | |
Automotive | No |
PPAP | No |
0.47uF | |
10% | |
630VDC | |
PET | |
Through Hole | |
Axial | |
35 X 11 X 19 | |
-40 | |
85 | |
Bulk | |
35(Max) | |
11(Max) | |
19(Max) | |
0.8 | |
35 |
This QAK2J474KTP film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC. This part has a maximum operating temperature of 85 °C. The QAK2J474KTP part has an axial termination style. This part has a lead diameter of 0.8 mm. Its capacitance value is 0.47uF. This product is 35(Max) mm long, 19(Max) mm tall and 11(Max) mm deep. It has a tolerance of 10%.
EDA / CAD Models |