NichiconQAP2E684JRPKondensator, Kunststofffilm
Cap Film 0.68uF 250V PP 5% (30 X 6.5 X 14.7mm) Axial 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
QAP2E684JRP | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Film 0.68uF 250V PP 5% (30 X 6.5 X 14.7mm) Axial 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
QAP2E684JRP | |
Automotive | No |
PPAP | No |
EDA / CAD Models |