NichiconQAP2G155KRPKondensator, Kunststofffilm
Cap Film 1.5uF 400V PP 10% (35 X 13.4 X 23.1mm) Axial 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
QAP2G155KRP | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Film 1.5uF 400V PP 10% (35 X 13.4 X 23.1mm) Axial 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
QAP2G155KRP | |
Automotive | No |
PPAP | No |
EDA / CAD Models |