NichiconQAP2G225KRPKondensator, Kunststofffilm
Cap Film 2.2uF 400V PP 10% (40 X 14.8 X 24.2mm) Axial 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
QAP2G225KRP | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Film 2.2uF 400V PP 10% (40 X 14.8 X 24.2mm) Axial 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
QAP2G225KRP | |
Automotive | No |
PPAP | No |
EDA / CAD Models |