NichiconQAP2G334KRPKondensator, Kunststofffilm
Cap Film 0.33uF 400V PP 10% (30 X 7.6 X 14.2mm) Axial 85°C Bulk
EAR99 | |
Obsolete | |
QAP2G334KRP | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Film 0.33uF 400V PP 10% (30 X 7.6 X 14.2mm) Axial 85°C Bulk
EAR99 | |
Obsolete | |
QAP2G334KRP | |
Automotive | No |
PPAP | No |
EDA / CAD Models |