NichiconQAP2J105KRPKondensator, Kunststofffilm
Cap Film 1uF 630V PP 10% (40 X 11.9 X 21.6mm) Axial 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
QAP2J105KRP | |
Automotive | No |
PPAP | No |
This QAP2J105KRP film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC. This part has a maximum operating temperature of 85 °C. It has a tolerance of 10%. The QAP2J105KRP part has an axial termination style. Its capacitance value is 1uF. This part has a lead diameter of 1 mm. This product is 40 mm long, 21.6 mm tall and 11.9 mm deep.
EDA / CAD Models |