NichiconQAP2J155JRPKondensator, Kunststofffilm
Cap Film 1.5uF 630V PP 5% (46 X 13.5 X 23.2mm) Axial 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
QAP2J155JRP | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Film 1.5uF 630V PP 5% (46 X 13.5 X 23.2mm) Axial 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
QAP2J155JRP | |
Automotive | No |
PPAP | No |
EDA / CAD Models |