NichiconQAP2J225JRPKondensator, Kunststofffilm
Cap Film 2.2uF 630V PP 5% (46 X 16.8 X 26.5mm) Axial 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
QAP2J225JRP | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Film 2.2uF 630V PP 5% (46 X 16.8 X 26.5mm) Axial 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
QAP2J225JRP | |
Automotive | No |
PPAP | No |
EDA / CAD Models |