NichiconQAP2J334JRPKondensator, Kunststofffilm
Cap Film 0.33uF 630V PP 5% (30 X 8.9 X 17.1mm) Axial 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
QAP2J334JRP | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Film 0.33uF 630V PP 5% (30 X 8.9 X 17.1mm) Axial 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
QAP2J334JRP | |
Automotive | No |
PPAP | No |
EDA / CAD Models |