NichiconQAP2J335JRPKondensator, Kunststofffilm
Cap Film 3.3uF 630V PP 5% (52 X 19.4 X 29.1mm) Axial 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
QAP2J335JRP | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Film 3.3uF 630V PP 5% (52 X 19.4 X 29.1mm) Axial 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
QAP2J335JRP | |
Automotive | No |
PPAP | No |
EDA / CAD Models |