NichiconQXK2E105KTPTZHKondensator, Kunststofffilm

Cap Film 1uF 250V PET 10% (20.5 X 8.6 X 15.3mm) Radial 17.5mm 105°C Bulk

This QXK2E105KTPTZH film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|125VAC. This part has a maximum operating temperature of 105 °C. This product is 20.5(Max) mm long, 15.3(Max) mm tall and 8.6(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 17.5 mm. The QXK2E105KTPTZH part has a radial termination style. It has a tolerance of 10%. Its capacitance value is 1uF.

No Stock Available

Quantity Increments of 1 Minimum 300
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    25 Wochen
    • Price: