NichiconQXK2E155KTPKondensator, Kunststofffilm
Cap Film 1.5uF 250V PET 10%( 18.5 X 9.9 X 18.5mm) Radial 15mm 105°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
1.5uF | |
10% | |
125VAC|250VDC | |
PET | |
Through Hole | |
Radial | |
15 | |
18.5 X 9.9 X 18.5 | |
-40 | |
105 | |
18.5(Max) | |
9.9(Max) | |
15.6(Max) | |
0.6 | |
16.1(Max) |
This QXK2E155KTP film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|125VAC. This part has a maximum operating temperature of 105 °C. The QXK2E155KTP part has a radial termination style. This product is 18.5(Max) mm long, 15.6(Max) mm tall and 9.9(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 15 mm. It has a tolerance of 10%. Its capacitance value is 1.5uF.
EDA / CAD Models |