NichiconQXK2E223KTPKondensator, Kunststofffilm
Cap Film 0.022uF 250V PET 10% (11 X 4.4 X 11mm) Radial 7.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
This QXK2E223KTP film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|125VAC. This part has a maximum operating temperature of 105 °C. This product is 11(Max) mm long, 8.5(Max) mm tall and 4.4(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. Its capacitance value is 0.022uF. The QXK2E223KTP part has a radial termination style. It has a tolerance of 10%.
EDA / CAD Models |