NichiconQXK2E334KTPTZHKondensator, Kunststofffilm

Cap Film 0.33uF 250V PET 10% (15.5 X 7.4 X 12mm) Radial 12.5mm 105°C Bulk

This QXK2E334KTPTZH film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|125VAC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 10%. This product is 15.5(Max) mm long, 12(Max) mm tall and 7.4(Max) mm deep. The QXK2E334KTPTZH part has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 12.5 mm. Its capacitance value is 0.33uF.

No Stock Available

Quantity Increments of 400 Minimum 400
  • Manufacturer Lead Time:
    25 Wochen
    • Price: 0,5616 €
    1. 400+0,5616 €
    2. 4999+0,5180 €