NichiconQXK2E474JTPKondensator, Kunststofffilm
Cap Film 0.47uF 250V PET 5% (18.5 X 5.5 X 18.5mm) Radial 15mm 105°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Film 0.47uF 250V PET 5% (18.5 X 5.5 X 18.5mm) Radial 15mm 105°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |