NichiconQXK2E475KTPKondensator, Kunststofffilm
Cap Film 4.7uF 250V PET 10%( 25.5 X 12 X 25.5mm) Radial 22.5mm 105°C Bulk
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
4.7uF | |
10% | |
250VDC|125VAC | |
PET | |
Through Hole | |
Radial | |
22.5 | |
25.5 X 12 X 25.5 | |
-40 | |
105 | |
Bulk | |
25.5(Max) | |
12(Max) | |
20.8(Max) | |
0.8 | |
21.3(Max) |
This QXK2E475KTP film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|125VAC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 10%. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. Its capacitance value is 4.7uF. The QXK2E475KTP part has a radial termination style. This product is 25.5(Max) mm long, 20.8(Max) mm tall and 12(Max) mm deep.
EDA / CAD Models |