NichiconQXK2E685KTPKondensator, Kunststofffilm
Cap Film 6.8uF 250V PET 10%( 30.5 X 12.7 X 30.5mm) Radial 27.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
This QXK2E685KTP film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|125VAC. This part has a maximum operating temperature of 105 °C. This product is 30.5(Max) mm long, 21.8(Max) mm tall and 12.7(Max) mm deep. Its capacitance value is 6.8uF. The QXK2E685KTP part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. It has a tolerance of 10%.
EDA / CAD Models |