NichiconQXK2G105JTPTZHKondensator, Kunststofffilm
Cap Film 1uF 400V PET 5% (26 X 11.5 X 20.4mm) Radial 22.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Film 1uF 400V PET 5% (26 X 11.5 X 20.4mm) Radial 22.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |