NichiconQXK2G154JTP7ZHFPKondensator, Kunststofffilm
Cap Film 0.15uF 400V PET 5% (20.5 X 6.6 X 11.8mm) Radial 17.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
0.15uF | |
5% | |
200VAC|400VDC | |
PET | |
Through Hole | |
Radial | |
17.5 | |
20.5 X 6.6 X 11.8 | |
-40 | |
105 | |
Bulk | |
20.5(Max) | |
6.6(Max) | |
11.8(Max) | |
0.6 | |
16.3(Max) |
EDA / CAD Models |