NichiconQXK2G223KTPKondensator, Kunststofffilm
Cap Film 0.022uF 400V PET 10% (11 X 4.3 X 11mm) Radial 7.5mm 105°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Film 0.022uF 400V PET 10% (11 X 4.3 X 11mm) Radial 7.5mm 105°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |