NichiconQXK2J473JTPKondensator, Kunststofffilm
Cap Film 0.047uF 630V PET 5% (13.5 X 6.4 X 13.5mm) Radial 10mm 105°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Film 0.047uF 630V PET 5% (13.5 X 6.4 X 13.5mm) Radial 10mm 105°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |