NichiconQXL2E223KTPTKondensator, Kunststofffilm
Cap Film 0.022uF 250VAC PET 10% (13.5 X 5.1 X 10.8mm) Radial 10mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
This QXL2E223KTPT film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VAC. This part has a maximum operating temperature of 105 °C. This product is 13.5(Max) mm long, 10.8(Max) mm tall and 5.1(Max) mm deep. Its capacitance value is 0.022uF. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. The QXL2E223KTPT part has a radial termination style.
EDA / CAD Models |