NichiconQXP2E155KRP7FTKondensator, Kunststofffilm
Cap Film 1.5uF 250V PP 10% (26.5 X 11.8 X 21.2mm) Radial 22.5mm 105°C Bulk
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
1.5uF | |
10% | |
250VDC|125VAC | |
PP | |
Through Hole | |
Radial | |
22.5 | |
26.5 X 11.8 X 21.2 | |
-40 | |
105 | |
Bulk | |
26.5(Max) | |
11.8(Max) | |
21.2(Max) | |
0.8 | |
25.2(Max) |
EDA / CAD Models |